|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4586DSN33T1G
Manufacturer Part #:

NCP4586DSN33T1G

Manufacturer:

Description:
LDO Voltage Regulators 150 MA, LN LDO REG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6.5 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 1 V
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: ON Semiconductor
Input Voltage MIN: 1.7 V
Line Regulation: 0.02 %/V
Maximum Power Dissipation: 420 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Series: NCP4586
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC1004DSCT Capacitive Touch Sensors 870
142-0701-801 RF Connectors / Coaxial Connectors 16,542
MPXV7002DP Board Mount Pressure Sensors 1,921
LMR62014XMF/NOPB Voltage Regulators - Switching Regulators 8,683
ADS1015IRUGT Analog to Digital Converters - ADC 2,000
BLM15AG601SN1D EMI Filter Beads, Chips & Arrays 286,756
ADC121C027CIMK/NOPB Analog to Digital Converters - ADC 2,299
LM321MF/NOPB Operational Amplifiers - Op Amps 12,468
TR3A106K010C2000 Tantalum Capacitors - Solid SMD 6,688
PACDN004SR ESD Suppressors 3,160
Real Time Availability
Stock:
2,434 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.507
  100: $0.319
  1,000: $0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.21
  9,000: $0.196
  24,000: $0.185
  45,000: $0.181
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


124235634 138397499 158646201 184692549 185877362 102200356 106889023 118299209 147914401 161494881 183229136 188492425 192403887 194352489 132862410 156475631 172067388 197847692