|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4586DSN30T1G
Manufacturer Part #:

NCP4586DSN30T1G

Manufacturer:

Description:
LDO Voltage Regulators Wide Input Voltage Range LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 7 V
Output Voltage: 3 V
Dropout Voltage - Max: 510 mV
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: ON Semiconductor
Maximum Power Dissipation: 420 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP4586
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,542
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,938
MPXV7002DP Board Mount Pressure Sensors 1,921
ECS-160-20-5G3XDS-TR Crystals 49,737
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 4,584
LR6XWA/B2 Consumer Battery & Photo Battery 26,298
ERJ-2RKF1002X Thick Film Resistors - SMD 3,258,003
SSSS916400 Slide Switches 44,524
NCP1014ST65T3G Switching Controllers 2,133
CD14538BPWR Monostable Multivibrator 1,390
Real Time Availability
Stock:
36,010 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.209
  24,000: $0.201
  45,000: $0.198
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 197847692 147914401 156475631 158646201 188492425 172067388 102200356 183229136 106889023 161494881