|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4586DMU50TCG
Manufacturer Part #:

NCP4586DMU50TCG

Manufacturer:

Description:
LDO Voltage Regulators 150 MA LN LDO REG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 7 V
Output Voltage: 5 V
Dropout Voltage - Max: 370 mV
Output Current: 150 mA
Load Regulation: 10 mV
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-4
Brand: ON Semiconductor
Maximum Power Dissipation: 400 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP4586
Factory Pack Quantity: 10000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
TPS72301DBVT LDO Voltage Regulators 1,271
YFF31HC2A105M Feed Through Capacitors 8,002
LM95071CIMF/NOPB Board Mount Temperature Sensors 2,311
ABM8G-12.000MHZ-18-D2Y-T Crystals 12,741
ERJ-2RKF2002X Thick Film Resistors - SMD 403,493
DEA255375BT-2076A1 Signal Conditioning 1,368
R1A100550R0J5C0 High Frequency/RF Resistors 250
CD74HC154M96 Encoders, Decoders, Multiplexers & Demultiplexers 3,261
DG419BDY-E3 Analog Switch ICs 444
Real Time Availability
Stock:
9,415 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.553
  100: $0.357
  1,000: $0.285
  2,500: $0.241
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.232
  20,000: $0.223
  50,000: $0.219
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


158646201 161494881 102200356 172067388 197847692 183229136 106889023 147914401 156475631 184692549 188492425