|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP45560IMNTWG-H
Manufacturer Part #:

NCP45560IMNTWG-H

Manufacturer:

Description:
Power Switch ICs - Power Distribution NCP45560IMNTWG-H
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
On Resistance - Max: 3.2 mOhms
On Time - Max: 265 us
Operating Supply Voltage: 3.3 V
Supply Current - Max: 24 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-12
Brand: ON Semiconductor
Maximum Power Dissipation: 3.49 W
Minimum Operating Temperature: - 40 C
Off Time - Max: 0.8 us
Packaging: Reel
Product: Load Switches
Series: NCP45560
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP45560IMNTWG-L NCP45560IMNTWG-L Reel In Stock $1.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADA4932-1YCPZ-R7 Differential Amplifiers 2,023
TXB0104RUTR Translation - Voltage Levels 7,809
MAX9940AXK+T Current & Power Monitors & Regulators 4,346
LF50ABDT-TR LDO Voltage Regulators 4,734
M64Y103KB40 Trimmer Resistors - Through Hole 856
MAX5026EUT+T Voltage Regulators - Switching Regulators 4,375
74AUP2GU04GW,125 Inverters 4,911
NCP45524IMNTWG-H Power Switch ICs - Power Distribution 3,802
ECS-110.5-18-5PXEN-TR Crystals 67
24312 Standoffs & Spacers 98
Real Time Availability
Stock:
11,961 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.675
  6,000: $0.65
  9,000: $0.625
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


174777244 147914401 197847692Alternative Packaging