|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP45525IMNTWG-H
Manufacturer Part #:

NCP45525IMNTWG-H

Manufacturer:

Description:
Power Switch ICs - Power Distribution NCP45525IMNTWG-H
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
On Resistance - Max: 31.7 mOhms
On Time - Max: 1.21 ms
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Brand: ON Semiconductor
Input Voltage MAX: 13.5 V
Input Voltage MIN: 0.5 V
Maximum Power Dissipation: 2.5 W
Minimum Operating Temperature: - 40 C
Off Time - Max: 15 ns
Packaging: Reel
Product: Load Switches
Series: NCP45525
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP45525IMNTWG-L NCP45525IMNTWG-L Reel Non-Stocked Lead-Time 14 Weeks $0.90 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 394,956
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,147
CRCW040210K0FKED Thick Film Resistors - SMD 1,663,367
CRCW0402100KFKED Thick Film Resistors - SMD 505,086
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,393,732
ETC1-1T-2-TR Transformers Audio & Signal 1,611
CRCW0402100RFKED Thick Film Resistors - SMD 433,512
CRCW04020000Z0EDHP Thick Film Resistors - SMD 120,682
APHHS1005SURCK Standard LEDs - SMD 26,505
APHHS1005ZGC Standard LEDs - SMD 1,879
Real Time Availability
Stock:
2,610 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.722
  100: $0.555
  500: $0.49
  1,000: $0.387
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.343
  9,000: $0.33
  24,000: $0.32
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401Alternative Packaging