|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP45524IMNTWG-H
Manufacturer Part #:

NCP45524IMNTWG-H

Manufacturer:

Description:
Power Switch ICs - Power Distribution NCP45524IMNTWG-H
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
Current Limit: 6 A
On Resistance - Max: 21.9 mOhms
On Time - Max: 260 us
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Brand: ON Semiconductor
Input Voltage MAX: 13.5 V
Input Voltage MIN: 0.5 V
Maximum Power Dissipation: 2.5 W
Minimum Operating Temperature: - 40 C
Number of Switches: 1
Off Time - Max: 0.2 us
Packaging: Reel
Product: Integrated Load Switches
Series: NCP45524
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP45524IMNTWG-L NCP45524IMNTWG-L Reel Non-Stocked Lead-Time 14 Weeks $0.90 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMF5821DC Gate Drivers 8,664
NCP45521IMNTWG-H Power Switch ICs - Power Distribution 27,653
NCP45560IMNTWG-H Power Switch ICs - Power Distribution 11,961
22-23-2041 Headers & Wire Housings 34,524
5787745-2 USB Connectors 1,330
INA226AIDGSR Current & Power Monitors & Regulators 3,081
IR3823MTRPBF Voltage Regulators - Switching Regulators 1,462
RHA0J471MCN1GS Aluminum Organic Polymer Capacitors 15,440
CRCW120610R0FKEAHP Thick Film Resistors - SMD 18,800
SL3S4011FHK,125 RFID Transponders 2,262
Real Time Availability
Stock:
3,802 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.722
  100: $0.555
  500: $0.49
  1,000: $0.387
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.343
  9,000: $0.33
  24,000: $0.32
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 180003939 197847692Alternative Packaging