|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP45521IMNTWG-H
Manufacturer Part #:

NCP45521IMNTWG-H

Manufacturer:

Description:
Power Switch ICs - Power Distribution NCP45521IMNTWG-H
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
On Resistance - Max: 22.5 mOhms
On Time - Max: 270 us
Operating Supply Voltage: 3 V to 5.5 V
Supply Current - Max: 10.5 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Brand: ON Semiconductor
Maximum Power Dissipation: 2.5 W
Minimum Operating Temperature: - 40 C
Off Time - Max: 1.2 us
Packaging: Reel
Series: NCP45521
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP45521IMNTWG-L NCP45521IMNTWG-L Reel In Stock $1.11 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
52435-2671 FFC & FPC Connectors 9,307
TPS2561DRCR Power Switch ICs - Power Distribution 6,634
ESD3V3U4ULC E6327 TVS Diode Arrays 69,349
EMIF06-MSD02N16 EMI Network Filter Arrays 3,133
TCA9406DCTR Translation - Voltage Levels 9,609
TXB0104RUTR Translation - Voltage Levels 7,809
CAT34C02VP2IGT4A EEPROM 29,695
PTN3460BS/F2,518 Display Interface IC 1,281
DLP31DN131ML4L Common Mode Filters / Chokes 2,292
NCP4545IMNTWG Power Switch ICs - Power Distribution 1,498
Real Time Availability
Stock:
27,653 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.11
  10: $0.891
  100: $0.684
  500: $0.604
  1,000: $0.477
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.423
  9,000: $0.407
  24,000: $0.394
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 174777244 197847692Alternative Packaging