|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4543IMN5RG-A
Manufacturer Part #:

NCP4543IMN5RG-A

Manufacturer:

Description:
Power Switch ICs - Power Distribution NCP4543IMN5RG-A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
Current Limit: 7.3 A
On Resistance - Max: 16 mOhms
On Time - Max: 540 us
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFN-18
Brand: ON Semiconductor
Input Voltage MAX: 6 V
Input Voltage MIN: 0.5 V
Maximum Power Dissipation: 1.98 W
Minimum Operating Temperature: 0 C
Number of Switches: 1
Off Time - Max: 1.2 us
Packaging: Reel
Product: Integrated Load Switches
Series: NCP4543
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 150,804
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
LM317T Linear Voltage Regulators 12,988
STPS1L30MF Schottky Diodes & Rectifiers 19,394
FDC5612 MOSFET 9,616
TPS51125RGER Switching Controllers 1,282
MMBT3906-7-F Bipolar Transistors - BJT 153,065
IHLP2525CZER220M11 Fixed Inductors 6,257
NCP4545IMNTWG Power Switch ICs - Power Distribution 1,498
Real Time Availability
Stock:
2,964 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.18
  10: $0.947
  100: $0.727
  500: $0.642
  1,000: $0.507
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.45
  9,000: $0.433
  24,000: $0.419
  45,000: Quote

To add to a project, please Log In.


180003939 197847692 147914401