|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP4355CDR2G
Manufacturer Part #:

NCP4355CDR2G

Manufacturer:

Description:
Current & Power Monitors & Regulators Secondary Side Cntlr SMPS Off Mode
Mouser Online Catalog Page 583, Mouser Online Catalog
PDF Page 583, PDF Catalog Page
NCP4355CDR2G Datasheet NCP4355CDR2G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Current & Power Monitors & Regulators
RoHS: RoHS Compliant Details
Product: Current Regulators
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3.5 V
Operating Supply Current: 115 uA
Operating Temperature Range: 0 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Accuracy: 0.5 %
Brand: ON Semiconductor
Input Voltage Range: 36 V
Series: NCP4355
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMBF4392,215 RF JFET Transistors 150,993
TMP100NA/3K Board Mount Temperature Sensors 5,233
S1M-13-F Rectifiers 34,638
TPA3118D2DAP Audio Amplifiers 609
NCP1937B1DR2G Power Factor Correction - PFC 4,028
EKZN350ELL122MK25S Aluminum Electrolytic Capacitors - Leaded 1,836
BAT54CTA Schottky Diodes & Rectifiers 12,839
MMSD103T1G Diodes - General Purpose, Power, Switching 45,199
MMSZ4717T1G Zener Diodes 23,445
CD85-E2GA102MYNS Ceramic Disc Capacitors 8,898
Real Time Availability
Stock:
2,144 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.651
100:
$0.42
$0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.284
$0.273
$0.272
$0.256
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 188492425 197847692 128534242 147914401