|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP432BISNT1G
Manufacturer Part #:

NCP432BISNT1G

Manufacturer:

Description:
Voltage References PROGRAMMABLE PREC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Initial Accuracy: 0.5 %
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 2.5125 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Series: NCP431
Series VREF - Input Voltage - Min: 2.4875 V
Shunt Current - Min: 400 uA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SS495A Board Mount Hall Effect / Magnetic Sensors 6,380
SP1001-02JTG TVS Diode Arrays 20,657
PIC16F1829-I/P 8-bit Microcontrollers - MCU 1,632
2N7002BK,215 MOSFET 43,266
SMAJ12CA-TR TVS Diodes - Transient Voltage Suppressors 21,994
PC900V0NSZXF High Speed Optocouplers 8,568
SPD08P06P G MOSFET 2,429
MMBD4148 Diodes - General Purpose, Power, Switching 56,347
WSL1206R0800FEB Current Sense Resistors - SMD 823
BZX84C11-E3-08 Zener Diodes 2,780
Real Time Availability
Stock:
2,943 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.133
  9,000: $0.124
  24,000: $0.118
  45,000: $0.115
  99,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 188141982 106889023 147914401 188492425