|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP431BISNT1G
Manufacturer Part #:

NCP431BISNT1G

Manufacturer:

Description:
Voltage References ANA 2.5V PROG SHUNT REF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Initial Accuracy: 0.5 %
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 2.5125 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Series: NCP431
Series VREF - Input Voltage - Min: 2.4875 V
Shunt Current - Min: 400 uA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,739
A000067 Development Boards & Kits - AVR 1,231
BC847BPN,115 Bipolar Transistors - BJT 564,335
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,865
NCP18XH103F03RB NTC Thermistors 123,358
SMAJ440CA TVS Diodes - Transient Voltage Suppressors 7,545
ES1J Rectifiers 71,935
1206AA471JAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,884
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 16,117
Real Time Availability
Stock:
748 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.385
  100: $0.242
  1,000: $0.187
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.159
  9,000: $0.149
  24,000: $0.141
  48,000: $0.138
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 188141982 197847692