|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP431AVSNT1G
Manufacturer Part #:

NCP431AVSNT1G

Manufacturer:

Description:
Voltage References ANA 2.5V PROG SHUNT REF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: 36 V
Initial Accuracy: 1 %
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 2.525 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Series: NCP431
Series VREF - Input Voltage - Min: 2.475 V
Shunt Current - Min: 400 uA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEH-ZA1V470P Aluminum Organic Polymer Capacitors 5,202
GA343DR7GD472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,619
MRA4007T3G Rectifiers 99,974
26-60-4040 Headers & Wire Housings 7,762
SFH6156-4T Transistor Output Optocouplers 6,795
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,881
M2012SS1W03 Toggle Switches 2,098
MMSD4148T1G Diodes - General Purpose, Power, Switching 53,495
WP7113GD Standard LEDs - Through Hole 39,303
SRR1208-101YL Fixed Inductors 659
Real Time Availability
Stock:
17,996 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.329
  100: $0.155
  1,000: $0.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.102
  9,000: $0.093
  24,000: $0.087
  45,000: $0.078
  99,000: $0.075
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 188141982 197847692