|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP431AILPRAG
Manufacturer Part #:

NCP431AILPRAG

Manufacturer:

Description:
Voltage References ANA 2.5V PROG SHUNT REF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: 36 V
Average Temperature Coefficient - Typ: 50 PPM
Series VREF - Input Voltage - Max: 2.525 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Reel
Brand: ON Semiconductor
Series: NCP431
Series VREF - Input Voltage - Min: 2.475 V
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430FR4133 Development Boards & Kits - MSP430 55
S29GL128P90TFIR10 Flash Memory 5,375
SKRPABE010 Tactile Switches 190,384
UHE-12/2500-D12-C Isolated DC/DC Converters 204
MAX3378EEUD+ Translation - Voltage Levels 3,493
ICM7555IPAZ Timers & Support Products 8,604
CD4069UBE Inverters 3,894
LM317LCLPR Linear Voltage Regulators 3,341
67YR5KLF Trimmer Resistors - Through Hole 284
SN74107N Flip Flops 3
Real Time Availability
Stock:
3,427 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.385
  100: $0.242
  1,000: $0.187
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.159
  10,000: $0.149
  24,000: $0.141
  50,000: $0.138
  100,000: Quote

To add to a project, please Log In.


186711397 110430859 165736143 106889023 147914401 188492425 197847692 188141982