|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP431ACLPRAG
Manufacturer Part #:

NCP431ACLPRAG

Manufacturer:

Description:
Voltage References ANA 2.5V PROG SHUNT REF
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: 36 V
Initial Accuracy: 1 %
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 2.525 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Reel
Brand: ON Semiconductor
Input Voltage: 2.5 V
Minimum Operating Temperature: 0 C
Series: NCP431
Series VREF - Input Voltage - Min: 2.475 V
Series VREF - Supply Current - Max: 10 mA
Shunt Current - Min: 40 uA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP1075P100G AC/DC Converters 296
Real Time Availability
Stock:
1,528 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.385
  100: $0.242
  1,000: $0.187
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.159
  10,000: $0.149
  24,000: $0.141
  50,000: $0.138
  100,000: Quote

To add to a project, please Log In.


154557700 197847692 147914401 188492425 106889023