|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP431ACDR2G
Manufacturer Part #:

NCP431ACDR2G

Manufacturer:

Description:
Voltage References ANA 2.5V PROG SHUNT REF
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: 36 V
Initial Accuracy: 1 %
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 2.525 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Input Voltage: 2.5 V
Minimum Operating Temperature: 0 C
Series: NCP431
Series VREF - Input Voltage - Min: 2.475 V
Series VREF - Supply Current - Max: 10 mA
Shunt Current - Min: 40 uA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
1140084168 Memory Card Connectors 10,259
TLC5947RHBT LED Lighting Drivers 1,613
FDMC2523P MOSFET 9,354
FDT434P MOSFET 16,803
FDV304P MOSFET 50,093
LP5900SD-3.3/NOPB LDO Voltage Regulators 16,083
8432-11B1-RK-TP IC & Component Sockets 7,571
8484-11B1-RK-TP IC & Component Sockets 1,479
SKRAAKE010 Tactile Switches 34,710
Real Time Availability
Stock:
927 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.385
  100: $0.242
  1,000: $0.187
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.159
  10,000: $0.149
  25,000: $0.141
  50,000: $0.138
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


154557700 197847692 106889023 147914401 188492425