|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4303ADR2G
Manufacturer Part #:

NCP4303ADR2G

Manufacturer:

Description:
Switching Controllers SEC SIDE SYNC RECT DRV
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
Switching Frequency: 500 kHz
Output Voltage: 24 V
Output Current: 2.5 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Series: NCP4303
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 306
LM46001PWPT Voltage Regulators - Switching Regulators 520
NT3H1101W0FHKH RFID Transponders 15,208
UCC24630DBVT Gate Drivers 183
MRF24J40MA-I/RM Zigbee / 802.15.4 Modules 4,512
AD8211YRJZ-RL7 Current Sense Amplifiers 14,603
135D276X9125F6E3 Tantalum Capacitors - Wet 16
IR1168STRPBF Gate Drivers 916
NTCLE100E3472HB0 NTC Thermistors 1,714
RK73H2ATTDD1002F Thick Film Resistors - SMD 49,248
Real Time Availability
Stock:
3,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.47
  10: $1.17
  100: $0.903
  500: $0.798
  1,000: $0.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.559
  10,000: $0.538
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 106889023 111699911 197847692