|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP4302ADR2G
Manufacturer Part #:

NCP4302ADR2G

Manufacturer:

Description:
Switching Controllers SYNCHRONOUS RECTFICTION CONTRLLR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 1 Output
Switching Frequency: 250 kHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Reel
Minimum Operating Temperature: - 5 C
Operating Supply Voltage: - 0.3 V to + 28 V
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM1885C1H470FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,948
NCP4304ADR2G Switching Controllers 3,591
IRFB3607PBF MOSFET 1,080
NJM2082L Operational Amplifiers - Op Amps 1,819
06035A680FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,335
UCC28740D Switching Controllers 802
UCC28910FBEVM-526 Power Management IC Development Tools 3
12RS105C Fixed Inductors 21
CRCW08052R21FKEA Thick Film Resistors - SMD 23,196
195M10 Fixed Inductors 2
Real Time Availability
Stock:
339 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 339 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: Quote
 
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels
 
 
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692