|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP383LMUAJAATXG
Manufacturer Part #:

NCP383LMUAJAATXG

Manufacturer:

Description:
Power Switch ICs - Power Distribution DUAL CHANNEL OCP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 2 Output
On Resistance - Max: 95 mOhms
On Time - Max: 9 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current - Max: 1 uA
Mounting Style: SMD/SMT
Package / Case: uDFN-10
Brand: ON Semiconductor
Maximum Power Dissipation: 850 mW
Off Time - Max: 3 ms
Packaging: Reel
Series: NCP383
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61232DRCT Voltage Regulators - Switching Regulators 6,577
PGB1010603MR ESD Suppressors 255,170
T63YB103KT20 Trimmer Resistors - Through Hole 42,709
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
PIC16F616-I/ML 8-bit Microcontrollers - MCU 767
SRP6540-3R3M Fixed Inductors 1,174
M80-8810642 Headers & Wire Housings 111
RC0402FR-0715RL Thick Film Resistors - SMD 58,044
CAT24C02YI-GT3A EEPROM 122
Real Time Availability
Stock:
688 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.16
  10: $0.924
  100: $0.71
  500: $0.627
  1,000: $0.495
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.439
  9,000: $0.422
  24,000: $0.409
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692