|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP382LD15AAR2G
Manufacturer Part #:

NCP382LD15AAR2G

Manufacturer:

Description:
Power Switch ICs - Power Distribution DUAL OVER CURRENT PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 2 Output
Current Limit: 1.5 A
On Resistance - Max: 110 mOhms
On Time - Max: 3 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Supply Current - Max: 115 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 570 mW
Minimum Operating Temperature: - 40 C
Off Time - Max: 3 ms
Packaging: Reel
Series: NCP382
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
46765-0301 HDMI, Displayport & DVI Connectors 3,649
FDMS8320L MOSFET 3,140
35363-2060 Headers & Wire Housings 2,757
TPS65150RGER LCD Drivers 1,925
HLMP-1790 Standard LEDs - Through Hole 18,230
LPT 80A Phototransistors 9,830
690-004-660-013 USB Connectors 1,807
CU20045-UW5J Vacuum Fluorescent Displays - VFD 28
CDRH5D28NP-4R2NC Fixed Inductors 5,797
C0402C562K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,586
Real Time Availability
Stock:
991 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.682
  100: $0.44
  1,000: $0.352
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.297
  10,000: $0.286
  25,000: $0.275
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 180003939