|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP382HD05AAR2G
Manufacturer Part #:

NCP382HD05AAR2G

Manufacturer:

Description:
Power Switch ICs - Power Distribution DUAL OVER CURRENT PROTECT
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 2 Output
Current Limit: 0.5 A
On Resistance - Max: 80 mOhms
On Time - Max: 3 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 570 mW
Minimum Operating Temperature: - 40 C
Number of Switches: 2
Off Time - Max: 3 ms
Packaging: Reel
Product: Power Switches
Series: NCP382
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NCP380LSNAJAAT1G NCP380LSNAJAAT1G Reel In Stock $0.76 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 188,263
XF2M-2415-1A FFC & FPC Connectors 9,744
501951-2410 FFC & FPC Connectors 2,488
IHLP1212BZER1R5M11 Fixed Inductors 8,504
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 59,393
VLS252012ET-2R2M Fixed Inductors 13,220
CN113-230-0001VE Standard Card Edge Connectors 479
NCP382HD15AAR2G Power Switch ICs - Power Distribution 3,982
LQP15MN2N4W02D Fixed Inductors 8,404
Real Time Availability
Stock:
2,977 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.651
  100: $0.42
  1,000: $0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.284
  10,000: $0.273
  25,000: $0.263
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 174777244 180003939 197847692Alternative Packaging