|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP380LSN05AAT1G
Manufacturer Part #:

NCP380LSN05AAT1G

Manufacturer:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 135 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 325 mW
Minimum Operating Temperature: - 40 C
Off Time - Max: 3 ms
Packaging: Reel
Series: NCP380
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DSPIC33FJ32MC302-I/SO Digital Signal Processors & Controllers - DSP, DSC 626
48037-1000 USB Connectors 9,464
UE27AC5410H USB Connectors 6,433
AM23ESGC Standard LEDs - SMD 21,170
UWT1V101MCL1GS Aluminum Electrolytic Capacitors - SMD 28,157
500 Coin Cell Battery Holders 3,237
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,389
S102M33Z5UR63K7R Ceramic Disc Capacitors 7,183
AB308-7.3728MHZ Crystals 588
ECE-A1CKS470 Aluminum Electrolytic Capacitors - Leaded 1,783
Real Time Availability
Stock:
1,076 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.243
  9,000: $0.234
  24,000: $0.225
  45,000: $0.221
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692