Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Switch ICs
>
Power Switch ICs - Power Distribution
>
ON Semiconductor NCP380LMU15AATBG
See an Error?
Mouser Part #:
863-NCP380LMU15AATBG
Manufacturer Part #:
NCP380LMU15AATBG
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Power Switch ICs - Power Distribution
RoHS
:
Details
On Resistance - Max
:
110 mOhms
On Time - Max
:
4 ms
Operating Supply Voltage
:
2.5 V to 5.5 V
Maximum Operating Temperature
:
+ 85 C
Mounting Style
:
SMD/SMT
Package / Case
:
uDFN-6
Brand
:
ON Semiconductor
Input Voltage MAX
:
5.5 V
Input Voltage MIN
:
2.5 V
Maximum Power Dissipation
:
830 mW
Minimum Operating Temperature
:
- 40 C
Off Time - Max
:
3 ms
Packaging
:
Reel
Factory Pack Quantity
:
3000
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
70ADJ-6-ML1
Battery Contacts
813
MBRD1035CTLG
Schottky Diodes & Rectifiers
2,239
NCP45524IMNTWG-H
Power Switch ICs - Power Distribution
3,802
FCX718TA
Bipolar Transistors - BJT
1,516
27899
Input Devices
81
151033BS03000
Standard LEDs - Through Hole
1,316
151033GS03000
Standard LEDs - Through Hole
157
151033YS03000
Standard LEDs - Through Hole
1,716
151033RS03000
Standard LEDs - Through Hole
758
Real Time Availability
Stock:
487
Can Ship Immediately
On Order:
0
Factory Lead-Time:
4 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1
:
$0.60
10
:
$0.465
100
:
$0.30
1,000
:
$0.24
MouseReel™
Reel Service Fee $7.00
Price will be calculated in cart.
Full Reels
of 3000
To purchase full reel, order in multiples of 3000:
3,000
:
$0.203
9,000
:
$0.195
24,000
:
$0.188
45,000
:
$0.185
99,000
:
Quote>
Allow shipping of Partial Reels
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Power Switch ICs - Power Distribution
This product is also available in:
All Products
>
Semiconductors
>
Integrated Circuits - ICs
>
Switch ICs
>
Power Switch ICs - Power Distribution
197847692 147914401
Enlarge
Select Your Country
Canada
United States
More Options