|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP380HSNAJAAT1G
Manufacturer Part #:

NCP380HSNAJAAT1G

Manufacturer:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 135 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 350 mW
Minimum Operating Temperature: - 40 C
Off Time - Max: 3 ms
Packaging: Reel
Series: NCP380
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,191
M2S010-VFG400 FPGA - Field Programmable Gate Array 82
TPS79333DBVR LDO Voltage Regulators 15,522
ULN2003APWR Darlington Transistors 1,584
LG L29K-F2J1-24-Z Standard LEDs - SMD 41,838
QS5K2TR MOSFET 7,305
ESD7104MUTAG TVS Diode Arrays 20,869
NCP380LSNAJAAT1G Power Switch ICs - Power Distribution 6,895
20021521-00010T1LF Headers & Wire Housings 4,469
ABM3-25.000MHZ-D2Y-T Crystals 6,946
Real Time Availability
Stock:
4,325 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.257
  9,000: $0.247
  24,000: $0.238
  45,000: $0.234
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692