|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP380HSN10AAT1G
Manufacturer Part #:

NCP380HSN10AAT1G

Manufacturer:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 135 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 325 mW
Minimum Operating Temperature: - 40 C
Off Time - Max: 3 ms
Packaging: Reel
Series: NCP380
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
54819-0519 USB Connectors 9,239
TPS61170DRVR Voltage Regulators - Switching Regulators 8,836
MCP3021A0T-E/OT Analog to Digital Converters - ADC 3,805
MAX9814ETD+T Microphone Preamplifiers 7,514
NCP380HSN05AAT1G Power Switch ICs - Power Distribution 11,334
MIC5318-3.3YD5 TR LDO Voltage Regulators 4,413
PIC16F1823-E/ML 8-bit Microcontrollers - MCU 465
CY7C65211-24LTXI USB Interface IC 182
NCP380LSN10AAT1G Power Switch ICs - Power Distribution 1,412
SSL-LX2573SRD Standard LEDs - Through Hole 5,489
Real Time Availability
Stock:
4,534 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.257
  9,000: $0.247
  24,000: $0.238
  45,000: $0.234
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692