|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP380HMUAJAATBG
Manufacturer Part #:

NCP380HMUAJAATBG

Manufacturer:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 110 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uDFN-6
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 830 mW
Minimum Operating Temperature: - 40 C
Off Time - Max: 3 ms
Packaging: Reel
Series: NCP380
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
MSP-EXP430G2 Development Boards & Kits - MSP430 2,925
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 40,625
GRM32ER71E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,853
EN5337QI Voltage Regulators - Switching Regulators 3,603
NCP374MU075TXG Current & Power Monitors & Regulators 10,785
LXES03AAA1-098 ESD Suppressors 25,595
UCD1A221MCL1GS Aluminum Electrolytic Capacitors - SMD 2,431
SRN3015-2R2M Fixed Inductors 647
Real Time Availability
Stock:
31,579 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692