|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP380HMU20AATBG
Manufacturer Part #:

NCP380HMU20AATBG

Manufacturer:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
Current Limit: 2 A
On Resistance - Max: 75 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Supply Current - Max: 90 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 830 mW
Minimum Operating Temperature: - 40 C
Number of Switches: 1
Off Time - Max: 3 ms
Output Current: 2.1 A
Packaging: Reel
Product: Power Switches
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA644PA-AU 8-bit Microcontrollers - MCU 2,979
TXB0108PWR Translation - Voltage Levels 11,322
G6B-1114P-US-DC12 General Purpose Relays 3,122
MCP1703T-5002E/CB LDO Voltage Regulators 1,949
PIC16F1509-I/SS 8-bit Microcontrollers - MCU 1,571
LMV321IDBVR Operational Amplifiers - Op Amps 14,800
S1M-13-F Rectifiers 57,996
SS8PH10-M3/86A Schottky Diodes & Rectifiers 8,186
ECQ-E6104KF Film Capacitors 26,936
ERA-2AEB102X Thin Film Resistors - SMD 33,825
Real Time Availability
Stock:
2,870 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 180003939