|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP380HMU15AATBG
Manufacturer Part #:

NCP380HMU15AATBG

Manufacturer:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 110 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uDFN-6
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 830 mW
Minimum Operating Temperature: - 40 C
Off Time - Max: 3 ms
Packaging: Reel
Series: NCP380
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRFR7740PBF MOSFET 683
SST25VF032B-80-4I-S2AF Flash Memory 29,256
STX616-AP Bipolar Transistors - BJT 55,145
50058-8100 Headers & Wire Housings 56,540
50079-8100 Headers & Wire Housings 85,285
1888247-1 I/O Connectors 9,196
LMK04828BISQE/NOPB Clock Synthesizer / Jitter Cleaner 394
MAX3232IPWR RS-232 Interface IC 9,684
CRA2512-FZ-R100ELF Current Sense Resistors - SMD 65,465
746X101104JP Resistor Networks & Arrays 4,747
Real Time Availability
Stock:
2,581 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401