|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP380HMU10AATBG
Manufacturer Part #:

NCP380HMU10AATBG

Manufacturer:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 110 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uDFN-6
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 830 mW
Minimum Operating Temperature: - 40 C
Off Time - Max: 3 ms
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD72DR RS-485 Interface IC 22,697
TPS7A7001DDAR LDO Voltage Regulators 19,934
DF12(5.0)-40DP-0.5V(86) Board to Board & Mezzanine Connectors 11,791
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 17,203
ZX62-AB-5PA(11) USB Connectors 21,509
XMLBWT-00-0000-0000U2051 High Power LEDs - White 2,368
TPD12S016RKTR Interface - Specialized 7,121
MM3Z33VST1G Zener Diodes 15,633
AVE107M10X16T-F Aluminum Electrolytic Capacitors - SMD 1,227
AVE476M50X16T-F Aluminum Electrolytic Capacitors - SMD 1,113
Real Time Availability
Stock:
1,317 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401