|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP380HMU05AATBG
Manufacturer Part #:

NCP380HMU05AATBG

Manufacturer:

Description:
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
On Resistance - Max: 110 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uDFN-6
Brand: ON Semiconductor
Input Voltage MAX: 5.5 V
Input Voltage MIN: 2.5 V
Maximum Power Dissipation: 830 mW
Minimum Operating Temperature: - 40 C
Off Time - Max: 3 ms
Packaging: Reel
Series: NCP380
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4716A Infrared Emitters - High Power 1,983
DFE252012P-1R0M=P2 Fixed Inductors 4,600
ESD5V3U4U-HDMI E6327 TVS Diode Arrays 61,137
TMP103BYFFR Board Mount Temperature Sensors 7,090
ZX62R-AB-5P USB Connectors 3,948
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,486
MM8030-2610RK0 RF Connectors / Coaxial Connectors 13,269
SIP32461DB-T2-GE1 Power Switch ICs - Power Distribution 4,268
LQP03TN1N2B02D Fixed Inductors 20,660
SKY13351-378LF RF Switch ICs 2,121
Real Time Availability
Stock:
4,304 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401