Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP360SNAET1G
Manufacturer Part #:

NCP360SNAET1G

Manufacturer:

Description: Supervisory Circuits USB OVP SUPERVISORY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 1.2 V to 20 V
Manual Reset: Not Resettable
Watchdog: No Watchdog
Supply Voltage - Max: 20 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Supply Voltage - Min: 1.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2975 View Delivery Dates  

Factory Lead-Time: 26 Weeks  

Quantities greater than 2975 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.36
  25: $0.351
  100: $0.333
  500: $0.315
  1,000: $0.279
  2,000: $0.252
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.252
  5,000: $0.234
  10,000: $0.228

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.29
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.41
CG0402MLC-05LG
ESD Suppressors CHIP GUARD 5VOLT
Bourns
1: $0.17
RN731ETTP1001B25
Thin Film Resistors - SMD 1/16W 1Kohm 0.1% 25ppm
KOA Speer
1: $0.50
RN731JTTD1002B25
Thin Film Resistors - SMD 1/16W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.50
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.25
LMP7716MM/NOPB
Operational Amplifiers - Op Amps DUAL PREC 17MHZ A ...
Texas Instruments
1: $2.40
TPS79301DBVR
Low Dropout Regulators - LDO 200mA Adj Hi PSRR
Texas Instruments
1: $0.84
MAX9140EUK+T
Comparator ICs 40ns Low-Power 3V/5V Comparator
Maxim Integrated
1: $1.81
MAX4564EKA+T
Analog Switch ICs SPDT Analog Switch w/Enable
Maxim Integrated
1: $1.62
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
NC7SB3157P6X
Analog Switch ICs Low Voltage UHS SPDT Analog Swit ...
Fairchild Semiconductor
1: $0.44
C1812C105K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $2.70
FCA1206A105M-H3
Film Capacitors 1.0UF 10V 20%
Cornell Dubilier
1: $0.84
25LC640A-I/SN
EEPROM 64K 8KX8 2.5V SER EE IND
Microchip Technology
1: $0.70
2N7002K
MOSFET 60V, 115mA N-Chan
Fairchild Semiconductor
1: $0.23
MBRX140-TP
Schottky Diodes & Rectifiers 1.0A 40V
Micro Commercial Components (MCC)
1: $0.44
UX60-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/ POST
Hirose Connector
1: $1.14
90584-1306
Headers & Wire Housings 6CKT LO PROFILE IDT
Molex
1: $0.67


This product is also available in:
000000001