|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP333FCT2G
Manufacturer Part #:

NCP333FCT2G

Manufacturer:

Description:
Power Switch ICs - Power Distribution 1.5A LOAD SWITCH WITH DIS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
On Resistance - Max: 400 mOhms
On Time - Max: 195 us
Operating Supply Voltage: 1.2 V to 5.5 V
Supply Current - Max: 1.5 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-4
Brand: ON Semiconductor
Maximum Power Dissipation: 0.4 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Power Switches
Series: NCP333
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,742
XBP24-AWI-001 Zigbee / 802.15.4 Modules 4,362
MM8030-2610RJ3 RF Connectors / Coaxial Connectors 33,385
STM32F401RET6 ARM Microcontrollers - MCU 1,025
BGS 12AL7-6 E6327 RF Switch ICs 13,053
BLM03AG601SN1D EMI Filter Beads, Chips & Arrays 27,635
EVP-AWEA2A Tactile Switches 3,770
LQP03TN4N7H04D Fixed Inductors 4,207
SN74AUP1G06YFPR Buffers & Line Drivers 2,478
SN74AUP1G74YFPR Flip Flops 2,223
Real Time Availability
Stock:
3,369 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.35
  100: $0.22
  1,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.145
  9,000: $0.135
  24,000: $0.128
  45,000: $0.125
  99,000: $0.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692