|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP3337MNADJR2G
Manufacturer Part #:

NCP3337MNADJR2G

Manufacturer:

Description:
LDO Voltage Regulators LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 12 V
Output Voltage: 1.25 V to 10 V
Output Current: 500 mA
Load Regulation: 0.04 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Brand: ON Semiconductor
Input Voltage MIN: 2.9 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP3337
Factory Pack Quantity: 3000
Type: Synchronous Buck
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
LPC810M021FN8FP ARM Microcontrollers - MCU 11,164
CLV1L-FKB-CHMMQEHBB7673673 Standard LEDs - SMD 106,630
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
04025C222KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 113,085
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 904,303
TS3A5223RSWR Analog Switch ICs 3,005
ERJ-2RKF2212X Thick Film Resistors - SMD 82,606
CRCW04021K21FKED Thick Film Resistors - SMD 48,307
CRCW040240K2FKED Thick Film Resistors - SMD 4,734
Real Time Availability
Stock:
1,754 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.19
  10: $0.952
  100: $0.731
  500: $0.646
  1,000: $0.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.452
  9,000: $0.435
  24,000: $0.422
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 144868612 125552217 197847692 102200356 156475631 106889023 147914401 161494881 188492425