|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP3337MN330R2G
Manufacturer Part #:

NCP3337MN330R2G

Manufacturer:

Description:
LDO Voltage Regulators LDO
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 12 V
Output Voltage: 3.3 V
Output Current: 500 mA
Load Regulation: 0.04 mA
Number of Outputs: 1 Output
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Brand: ON Semiconductor
Input Voltage MIN: 2.9 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP3337
Factory Pack Quantity: 3000
Type: Synchronous Buck
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ABS07-32.768KHZ-T Crystals 47,111
BAL-NRF01D3 Signal Conditioning 26,135
PIC24FJ64GA102-I/ML 16-bit Microcontrollers - MCU 2,465
APDS-9005-020 Ambient Light Sensors 15,383
L7805CV Linear Voltage Regulators 16,965
FPF1321UCX Power Switch ICs - Power Distribution 5,095
NC7WZ17P6X Buffers & Line Drivers 67,858
1812L010DR Resettable Fuses - PPTC 9,195
MCP6561T-E/LT Analog Comparators 10,646
TLC59281RGER LED Lighting Drivers 4,705
Real Time Availability
Stock:
356 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.19
  10: $0.952
  100: $0.731
  500: $0.646
  1,000: $0.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.452
  9,000: $0.435
  24,000: $0.422
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


169656134 106889023 147914401 161494881 188492425 102200356 197847692 156475631