Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP3155BDR2G
Manufacturer Part #:

NCP3155BDR2G

Manufacturer:

Description: DC/DC Switching Regulators 3 A SYNCHRONOUS BUCK
Silverlight Page 491, Mouser Enhanced Catalog
PDF Page 491, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Input Voltage MAX: 24 V
Switching Frequency: 1000 kHz
Output Voltage: Adjustable
Output Current: 3 A
Number of Outputs: 1
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 4.7 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NCP3155B
Topology: Buck
Type: Synchronous Buck
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,175 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $0.84
  25: $0.798
  100: $0.777
  250: $0.735
  500: $0.672
  1,000: $0.63
  2,000: Quote
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels
 
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT4232HQ-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.58
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
SUD50P06-15-GE3
MOSFET 60V 50A 113W 15mohm @ 10V
Vishay/Siliconix
1: $2.30
VS-20WT04FN
Schottky Diodes & Rectifiers 20 Amp 45 Volt 900 Am ...
Vishay Semiconductors
1: $0.96
OPA2376AIDGKR
Operational Amplifiers - Op Amps Prec Lo Noise Lo ...
Texas Instruments
1: $2.31
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
LM5017MR/NOPB
DC/DC Switching Converters 100V,600mA COT Sync Buc ...
Texas Instruments
1: $3.53
FAN5354MPX
DC/DC Switching Regulators 3MHz, 3a TinyBuck Sync ...
Fairchild Semiconductor
1: $1.46
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
LM3485MM/NOPB
DC/DC Switching Controllers HYSTERETIC PFET BUCK C ...
Texas Instruments
1: $1.26
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
FAN3227TMPX
Power Driver ICs Dual 2A High-Speed Low-Side Gate
Fairchild Semiconductor
1: $1.37
FL6961MY
Power Factor Correction ICs Boundary Mode PFC Cont ...
Fairchild Semiconductor
1: $1.24
IHLP2525AHER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $2.92
FAN6862HRTY
Voltage Mode PWM Controllers Highly Int. Grn-Mode ...
Fairchild Semiconductor
1: $0.88
30310-5002HB
Headers & Wire Housings 10P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.55
NCP3155ADR2G
DC/DC Switching Regulators BUCK CONTROLLER
ON Semiconductor
1: $0.80
7A-14.7456MAAJ-T
Crystals 14.7456MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.94


177920711 111162285 162548912