|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP3126ADR2G
Manufacturer Part #:

NCP3126ADR2G

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3A PWM Switching Buck Regulator
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Output Voltage: 800 mV to 5 V
Output Current: 3 A
Number of Outputs: 1 Output
Input Voltage MAX: 13.2 V
Topology: Buck
Input Voltage MIN: 4.5 V
Switching Frequency: 350 kHz
Maximum Operating Temperature: + 125 C
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Type: Voltage Converter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

116530418 107966353 132113435 199395570