|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools NCP3066 SOIC8 BOOST DB
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: NCP3066
Input Voltage: 3 V to 40 V
Output Voltage: 16 V
Brand: ON Semiconductor
Description/Function: SOIC8 Boost Switching Regulator
Output Current: 350 mA
VendorNumber: 5841
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

102528708 119310447 153566726 192564755 147914401