Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP3066DFSEPGEVB
Manufacturer Part #:

NCP3066DFSEPGEVB

Manufacturer:

Description: Power Management IC Development Tools NCP3066 DFN SEPIC DB
Silverlight Page 493, Mouser Enhanced Catalog
PDF Page 493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: NCP3066
Input Voltage: 3 V to 40 V
Output Voltage: 7.2 V
Description/Function: DFN SEPIC Switching Regulator
Dimensions: 77 mm x 37 mm x 15 mm
Output Current: 350 mA to 1.05 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
943121
Test Accessories - Other FUSE 440mA 1KV FAST
Fluke
1: $6.52
WP7113VW1C
Standard LEDs - Through Hole White Water Clear 120 ...
Kingbright
1: $0.79
WP7143QBC/G
Standard LEDs - Through Hole Blue 465nm 120mW 2600 ...
Kingbright
1: $1.39


102528708 119310447