Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP3065SOBSTGEVB
Manufacturer Part #:

NCP3065SOBSTGEVB

Manufacturer:

Description: Power Management IC Development Tools NCP3065 BOOST DEMO BD
Silverlight Page 493, Mouser Enhanced Catalog
PDF Page 493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: NCP3065
Input Voltage: 12 V
Output Voltage: 20 V
Description/Function: Monolithic Switching Regulator
Output Current: 350 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NCP3065DR2G
DC/DC Switching Regulators 1.5A SW REG FOR LED APP ...
ON Semiconductor
1: $1.35


102528708 119310447