Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP3063SMINVGEVB
Manufacturer Part #:

NCP3063SMINVGEVB

Manufacturer:

Description: Power Management IC Development Tools NCP3063 DFN INVR DEMO BD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: NCP3063
Input Voltage: 5 V
Output Voltage: - 12 V
Description/Function: 150 KHz Switching Voltage Inverter
Output Current: 100 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.94

To add to a project, please Log In.


102528708 119310447 177920711