Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP3063DIPBCKEVB
Manufacturer Part #:

NCP3063DIPBCKEVB

Manufacturer:

Description: Power Management IC Development Tools NCP3063 BUCK DEMO BD
Silverlight Page 493, Mouser Enhanced Catalog
PDF Page 493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: NCP3063
Input Voltage: 7 V to 15 V
Output Voltage: 3.3 V
Description/Function: Buck Converter
Output Current: 200 mA to 800 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR71H225KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.46
GRM21BR71A105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.18
GRM21BR71A225KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.22
AP8802HSP-13
LED Lighting Drivers BOOST/BUCK 60V 1A 0.5MHz
Diodes Inc.
1: $2.31
SRR1260-181K
Fixed Inductors 180uH
Bourns
1: $0.99


102528708 119310447 177920711