Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP305LSQ40T1G
Manufacturer Part #:

NCP305LSQ40T1G

Manufacturer:

Description: Voltage Detectors / Monitors 4.0V Detector w/Reset Low
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage Detectors / Monitors
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 4 V
Output Type: Open Drain
Undervoltage Threshold: 3.92 V
Overvoltage Threshold: 4.08 V
Accuracy: 2 %
Operating Supply Voltage: 0.8 V to 10 V
Operating Supply Current: 1 uA
Maximum Operating Temperature: + 85 C
Package / Case: SC-82AB-4
Mounting Style: SMD/SMT
Manual Reset: No
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Watchdog: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
734 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  25: $0.58
  100: $0.467
  500: $0.373
  1,000: $0.306
  2,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.24
  5,000: $0.203
  10,000: $0.172
  25,000: $0.161
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1212-001LF
Varactor Diodes Ls=1.5nH SOT-23 Single
Skyworks Solutions, Inc.
1: $0.77
T2535-800G
Triacs 25A Std Snuberless Traics
STMicroelectronics
1: $1.35
MSP430F2272IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $4.95
ATMEGA128L-8AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.17
SN74LVC2G74DCUR
Flip Flops Positive Edge Trig
Texas Instruments
1: $0.68
SN74LVC1G32DCKR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.39
SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
Texas Instruments
1: $0.49
MAADSS0008TR-3000
Attenuators - ICs DC-2GHz IL .3dB Atten. Range 15d ...
M/A-COM Technology Solutions
1: $0.87
V5.5MLA0805H
Varistors 5.5V 120A 1840pF
Littelfuse
1: $0.36
EXB-28V103JX
Resistor Networks & Arrays 10K OHM 5%
Panasonic Electronic Components
1: $0.08
MS3470W14-19P
Circular MIL Spec Connector AMPHENOL MS347 SERIES ...
Amphenol Aerospace
1: $47.33
LQW18ANR10G00D
Fixed Inductors 0603 0.1uH
Murata Electronics
1: $0.36
LM7815CT
Linear Regulators - Standard REGULATOR 15V 1A 4%
Fairchild Semiconductor
1: $0.71
73138-5033
RF Connectors RA JACK PCB STD bulkhead
Molex
1: $1.70
SR2612F-0112-21R0B-D8-N
Rotary Switches 1POL 12POS RND SHAFT
Alpha (Taiwan)
1: $3.17
575200B00000G
Heat Sinks BLACK ANODIZE TO-92
Aavid Thermalloy
1: $0.31
175265-1
Automotive Connectors 040MLC SKT 22-18 CU/SN
TE Connectivity / AMP
1: $0.14
4922-22L
Fixed Inductors 56 uH
API Delevan
1: $3.58
TL084ACN
Operational Amplifiers - Op Amps Quad Gen Purp JFE ...
STMicroelectronics
1: $0.68
DS1077U-100+
Programmable Oscillators EconOscillator/Dvdr 100MH ...
Maxim Integrated
1: $3.28


This product is also available in:
000000001