|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP303LSN33T1G
Manufacturer Part #:

NCP303LSN33T1G

Manufacturer:

Description:
Supervisory Circuits 3.3V Detector w/Reset Low
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Accuracy: 2 %
Number of Inputs Monitored: 1 Input
Threshold Voltage: 3.3 V
Output Type: Active Low, Open Drain
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Battery Backup Switching: Backup
Supply Voltage - Max: 10 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin (TSOP-5)
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.5 uA
Overvoltage Threshold: 3.366 V
Packaging: Reel
Series: NCP303
Factory Pack Quantity: 3000
Supply Voltage - Min: 0.8 V
Type: Voltage Monitors
Undervoltage Threshold: 3.234 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 16,348
TPS7A7001DDAR LDO Voltage Regulators 19,934
NC3MXX XLR Connectors 13,996
5556416-1 Modular Connectors / Ethernet Connectors 22,087
PIC24FJ256GA106-I/PT 16-bit Microcontrollers - MCU 2,783
CS42448-CQZ Interface - CODECs 981
SKQGABE010 Tactile Switches 142,214
C0805C104J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 250,787
FAN2500S33X LDO Voltage Regulators 3,538
260-470-RC Thick Film Resistors - SMD 15,000
Real Time Availability
Stock:
1,611 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.174
  9,000: $0.162
  24,000: $0.154
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157853698 197847692 106889023 147914401 188492425