|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP302LSN38T1G
Manufacturer Part #:

NCP302LSN38T1G

Manufacturer:

Description:
Supervisory Circuits 3.8V Detector w/Reset Low
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Accuracy: 2 %
Number of Inputs Monitored: 1 Input
Threshold Voltage: 3.8 V
Output Type: Active Low, CMOS
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Battery Backup Switching: Backup
Supply Voltage - Max: 10 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin (TSOP-5)
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.5 uA
Overvoltage Threshold: 3.876 V
Packaging: Reel
Series: NCP302
Factory Pack Quantity: 3000
Supply Voltage - Min: 0.8 V
Type: Voltage Monitors
Undervoltage Threshold: 3.724 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,573
ST-LINK/V2 Programmers - Processor Based 796
ADN8831ACPZ-REEL7 Laser Drivers 2,154
PIC24FJ256GA106-I/PT 16-bit Microcontrollers - MCU 2,783
ADN8810ACPZ Laser Drivers 829
EKMC1603111 Board Mount Motion & Position Sensors 739
NCP18XH103F03RB NTC Thermistors 123,358
AP7333-33SAG-7 LDO Voltage Regulators 54,151
MRF24WB0MA/RM WiFi / 802.11 Modules 114
CX3225GB32000P0HPQCC Crystals 3,919
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.174
  9,000: $0.162
  24,000: $0.154
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157853698 197847692 106889023 147914401 188492425