Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NCP3020ADR2G
Manufacturer Part #:

NCP3020ADR2G

Manufacturer:

Description: Soft Switching PWM Controllers SYNC PWM CNTRL
Silverlight Page 492, Mouser Enhanced Catalog
PDF Page 492, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Output Current: 10 A
Switching Frequency: 300 kHz
Operating Supply Voltage: 4.7 V to 28 V
Supply Current: 5.5 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Output Voltage: 3.3 V
Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,596 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.60
  25: $0.56
  100: $0.544
  500: $0.477
  1,000: $0.455
  2,000: $0.42
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.42
  5,000: $0.399
  10,000: $0.383
  25,000: $0.372

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
ISO3088DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $8.10
MSP430F149IPM
16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM ...
Texas Instruments
1: $11.54
FOD8001
High Speed Optocouplers 3.3V Logic Gate Drvr w/Hig ...
Fairchild Semiconductor
1: $5.57
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
NCP3020BDR2G
Soft Switching PWM Controllers SYNC PWM CNTRL
ON Semiconductor
1: $1.08
NCP3030ADR2G
DC/DC Switching Controllers SYNCHRONOUS PWM CONTRL ...
ON Semiconductor
1: $0.60
NTMFS4935NT1G
MOSFET NFET SO8FL 30V
ON Semiconductor
1: $0.56
STPS20150CFP
Schottky Diodes & Rectifiers 2x10 Amp 150 Volt
STMicroelectronics
1: $1.24
NTD4963N-1G
MOSFET NFET IPAK 30V 44A 9.6MOHM
ON Semiconductor
1: $0.19
B65812A2203X
EMI/RFI Suppressors & Ferrites CLAMP RM 8 E KL ERD ...
EPCOS
1: $0.32
UHD1E102MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.29
CS80-E2GA102MYNS
Ceramic Disc Capacitors X1Y2 1000pF 20% 250VAC
TDK
1: $0.26
LTL1CHKSKNN
Standard LEDs - Through Hole Yellow Clear
Lite-On
1: $0.12
RK73B2ETTD5R1J
Thick Film Resistors - SMD 1/2watts 5.1ohms 5%
KOA Speer
1: $0.22
BAS21W,115
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.21
GRM1555C1H1R2BA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10


177920711