|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP301LSN34T1G
Manufacturer Part #:

NCP301LSN34T1G

Manufacturer:

Description:
Supervisory Circuits 3.4V Detector w/Reset Low
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Accuracy: 2 %
Number of Inputs Monitored: 1 Input
Threshold Voltage: 3.4 V
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Supply Voltage - Max: 10 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin (TSOP-5)
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.5 uA
Overvoltage Threshold: 3.468 V
Packaging: Reel
Series: NCP301
Factory Pack Quantity: 3000
Supply Voltage - Min: 0.8 V
Type: Voltage Monitors
Undervoltage Threshold: 3.332 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXB0108RGYR Translation - Voltage Levels 18,476
12226-5150-00FR D-Sub Micro-D Connectors 2,042
TPS73701DRBR LDO Voltage Regulators 11,214
MCP1700T-3302E/TT LDO Voltage Regulators 37,792
TXS0104EPWR Translation - Voltage Levels 11,839
DF11-2428SCF Headers & Wire Housings 804,793
4D Programming Cable Computer Cables 401
HSMC-C170 Standard LEDs - SMD 27,702
FH26-27S-0.3SHW(05) FFC & FPC Connectors 4,430
67643-0910 USB Connectors 2,875
Real Time Availability
Stock:
2,536 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.174
  9,000: $0.162
  24,000: $0.154
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 157853698 147914401 188492425 197847692