|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP301LSN30T1G
Manufacturer Part #:

NCP301LSN30T1G

Manufacturer:

Description:
Supervisory Circuits 3.0V Detector w/Reset Low
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Accuracy: 2 %
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin (TSOP-5)
Threshold Voltage: 3 V
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Open Drain
Manual Reset: No Manual Reset
Battery Backup Switching: Backup
Supply Voltage - Max: 10 V
Maximum Operating Temperature: + 125 C
Series: NCP301
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.5 uA
Overvoltage Threshold: 3.06 V
Factory Pack Quantity: 3000
Supply Voltage - Min: 0.8 V
Type: Voltage Monitors
Undervoltage Threshold: 2.94 V
Watchdog Timers: No Watchdog
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,007
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,469
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,093
LSM9DS0TR IMUs - Inertial Measurement Units 1,365
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 71,942
ABS07-32.768KHZ-T Crystals 37,874
BAV99 Diodes - General Purpose, Power, Switching 61,736
GRM31CR71C106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,866
NCP301LSN45T1G Supervisory Circuits 4,821
NCP301LSN09T1G Supervisory Circuits 5,738
Real Time Availability
Stock:
7,105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.386
100:
$0.243
$0.182
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.155
$0.137
$0.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128529432 128534242 175325683 189255685 103040869 110933280 118331356 147914401 188492425 162923926 197847692 106889023 157853698