|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP2991FCT2G
Manufacturer Part #:

NCP2991FCT2G

Manufacturer:

Description:
Audio Amplifiers BUMP AUDIO AMP
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 8 Ohm
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 1.35 W
THD plus Noise: 0.015 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: Flip-Chip-9
Packaging: Reel
Brand: ON Semiconductor
Input Type: Single
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Current: 500 mA
Output Type: 1-Channel Mono
Pd - Power Dissipation: 650 mW
PSRR - Power Supply Rejection Ratio: 103 dB
Series: NCP2991
Factory Pack Quantity: 3000
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXS0108ERGYR Translation - Voltage Levels 20,079
MMA8451QR1 Accelerometers 20,328
78171-0004 Headers & Wire Housings 29,992
TMP006AIYZFR Board Mount Temperature Sensors 5,759
Si1147-A10-GMR Proximity Sensors 3,429
MAX6373KA+T Supervisory Circuits 5,701
EKMC1601111 Board Mount Motion & Position Sensors 1,143
T491C107K016AT Tantalum Capacitors - Solid SMD 31,648
PIC16F876-20/SP 8-bit Microcontrollers - MCU 1,054
TCA9548APWR Switch ICs - Various 2,456
Real Time Availability
Stock:
2,470 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2470 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.189
  24,000: $0.179
  45,000: $0.175
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157655870 185974183 142906899