|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP2892AFCT2G
Manufacturer Part #:

NCP2892AFCT2G

Manufacturer:

Description:
Audio Amplifiers ANA BUMP MONO PWR AMP
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 8 Ohm
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 1.08 W
THD plus Noise: 0.02 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-9
Packaging: Reel
Brand: ON Semiconductor
Input Type: Differential or Single
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Current: 500 mA
Pd - Power Dissipation: 650 mW
PSRR - Power Supply Rejection Ratio: 64 dB
Series: NCP2892
Factory Pack Quantity: 3000
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP2892AEVB Audio IC Development Tools 2
ImageMfr. Part #DescriptionStock 
BNX022-01L EMI Network Filter 5,489
LMH6639MF/NOPB Operational Amplifiers - Op Amps 21,415
382811-8 Headers & Wire Housings 143,799
INA105KU Differential Amplifiers 2,355
MAX3322EEUP+ RS-232 Interface IC 2,202
1N4007 Rectifiers 242,070
MC78L05ACHX Linear Voltage Regulators 14,756
PIC24FJ64GA006-I/PT 16-bit Microcontrollers - MCU 1,204
24LC01BT-I/LT EEPROM 24,076
24LC32AT-I/OT EEPROM 12,039
Real Time Availability
Stock:
1,809 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1809 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.189
  24,000: $0.179
  45,000: $0.175
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


142906899 185974183