|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NCP2890GEVB
Manufacturer Part #:

NCP2890GEVB

Manufacturer:

Description:
Audio IC Development Tools NCP2890 EVAL BD
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: NCP2890
Operating Supply Voltage: 2.2 V to 5.5 V
Brand: ON Semiconductor
Description/Function: An audio power amplifier designed for portable communication device applications such as mobile phone applications
For Use With: NCP2890
Output Power: 1 W
Packaging: Bulk
Series: NCP2890
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4431-B1-FM RF Transceiver 23
AS186-302LF RF Switch ICs 5,650
LP2980AIM5-3.3/NOPB LDO Voltage Regulators 11,927
DV164130 In-Circuit Debuggers 56
ATxmega192A3U-AU 8-bit Microcontrollers - MCU 892
MAX2680EUT+T Up-Down Converters 4,652
NCP2890DMR2G Audio Amplifiers 4,504
AG201-63G RF Amplifier 1,916
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$106.25

To add to a project, please Log In.

153566726 197847692 147914401 192564755 172457088 112035384