|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NCP2890DMR2G
Manufacturer Part #:

NCP2890DMR2G

Manufacturer:

Description:
Audio Amplifiers 1W Audio Power Industrial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 8 Ohm
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 1.08 W
THD plus Noise: 0.04 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8 (Micro8)
Packaging: Reel
Brand: ON Semiconductor
Ib - Input Bias Current: -
Input Type: Differential or Single
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Current: 500 mA
Output Type: 1-Channel Mono
Pd - Power Dissipation: 650 mW
PSRR - Power Supply Rejection Ratio: 75 dB
Series: NCP2890
Factory Pack Quantity: 4000
Supply Current: 1.7 mA (Typ)
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ51050BRHLR Wireless Charging ICs 5,281
TPS61170DRVR Voltage Regulators - Switching Regulators 8,836
ADA4940-1ACPZ-R7 Differential Amplifiers 1,615
ADR431ARMZ Voltage References 643
BQ24297RGET Battery Management 925
BQ27421YZFT-G1A Battery Management 4,089
DAC8811ICDRBT Digital to Analog Converters - DAC 226
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,993
SLF6028T-100M1R3-PF Fixed Inductors 5,959
53047-0510 Headers & Wire Housings 9,451
Real Time Availability
Stock:
5,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.243
  8,000: $0.234
  24,000: $0.225
  48,000: $0.221
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101289891 144404934 162583146 184513114 147914401 126393389 142906899 185974183 197847692